Part Details for CNA01-21P-TCS012 by Cristek Interconnects Inc
Overview of CNA01-21P-TCS012 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Part Details for CNA01-21P-TCS012
CNA01-21P-TCS012 CAD Models
CNA01-21P-TCS012 Part Data Attributes
|
CNA01-21P-TCS012
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CNA01-21P-TCS012
Cristek Interconnects Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1 A | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for CNA01-21P-TCS012
This table gives cross-reference parts and alternative options found for CNA01-21P-TCS012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNA01-21P-TCS012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNA01-21P-TTS012 | Cable Assembly, 30AWG, | Cristek Interconnects Inc | CNA01-21P-TCS012 vs CNA01-21P-TTS012 |
CNA01-21P-TAS012 | Cable Assembly, 30AWG, | Cristek Interconnects Inc | CNA01-21P-TCS012 vs CNA01-21P-TAS012 |
CNA01-21P-TBS012 | Cable Assembly, 30AWG, | Cristek Interconnects Inc | CNA01-21P-TCS012 vs CNA01-21P-TBS012 |
CNA01-21P-TPS012 | Cable Assembly, 30AWG, | Cristek Interconnects Inc | CNA01-21P-TCS012 vs CNA01-21P-TPS012 |