Part Details for CN6320-1200BG900-CP by Marvell Technology Group Ltd
Overview of CN6320-1200BG900-CP by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN6320-1200BG900-CP
CN6320-1200BG900-CP CAD Models
CN6320-1200BG900-CP Part Data Attributes
|
CN6320-1200BG900-CP
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CN6320-1200BG900-CP
Marvell Technology Group Ltd
Microprocessor,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B900 | |
Number of Terminals | 900 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SoC |