Part Details for CN32FT1372 by TA-I Technology Co Ltd
Overview of CN32FT1372 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN32FT1372
CN32FT1372 CAD Models
CN32FT1372 Part Data Attributes
|
CN32FT1372
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN32FT1372
TA-I Technology Co Ltd
Array/Network Resistor, Isolated, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CN32FT1372
This table gives cross-reference parts and alternative options found for CN32FT1372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN32FT1372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSNA6I2F1372TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | NIC Components Corp | CN32FT1372 vs NRSNA6I2F1372TRF |
YC162-FR-0713K7L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606 | YAGEO Corporation | CN32FT1372 vs YC162-FR-0713K7L |