Part Details for CN31N680PF5%100VB by EXXELIA Group
Overview of CN31N680PF5%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN31N680PF5%100VB
CN31N680PF5%100VB CAD Models
CN31N680PF5%100VB Part Data Attributes
|
CN31N680PF5%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CN31N680PF5%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1410 | |
Surface Mount | NO | |
Temperature Characteristics Code | 2C1 | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for CN31N680PF5%100VB
This table gives cross-reference parts and alternative options found for CN31N680PF5%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN31N680PF5%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCN31NR680PF5%100VBM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31NR680PF5%100VBM |
TCN31R680PF5%100VBS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31R680PF5%100VBS |
TCN31W680PF5%100VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31W680PF5%100VB |
CN31NWR680PF5%100VBR | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs CN31NWR680PF5%100VBR |
CN31NR680PF5%100VBR | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs CN31NR680PF5%100VBR |
TCN31N680PF5%100VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31N680PF5%100VB |
TCN31WR680PF5%100VM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31WR680PF5%100VM |
TCN31NF680PF5%100VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31NF680PF5%100VCECC+ |
TCN31W680PF5%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs TCN31W680PF5%100V |
CN31R680PF5%100VP | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.00068uF, 1410, | CN31N680PF5%100VB vs CN31R680PF5%100VP |