Part Details for CN30WR470NF5%63VBR by EXXELIA Group
Overview of CN30WR470NF5%63VBR by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN30WR470NF5%63VBR
CN30WR470NF5%63VBR CAD Models
CN30WR470NF5%63VBR Part Data Attributes
|
CN30WR470NF5%63VBR
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CN30WR470NF5%63VBR
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3914 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3914 | |
Surface Mount | NO | |
Temperature Characteristics Code | 2C1 | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for CN30WR470NF5%63VBR
This table gives cross-reference parts and alternative options found for CN30WR470NF5%63VBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN30WR470NF5%63VBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN30WR470NF5%63VR | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30WR470NF5%63VR |
CN30R470NF5%63VBR | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30R470NF5%63VBR |
CN30470NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30470NF5%63V |
CN30WR470NF5%63VS | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30WR470NF5%63VS |
TCN30R470NF5%63VM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs TCN30R470NF5%63VM |
CN30WF470NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30WF470NF5%63VCECC+ |
CN30F470NF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30F470NF5%63VCECC+ |
TCN30470NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs TCN30470NF5%63V |
TCN30R470NF5%63VP | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs TCN30R470NF5%63VP |
CN30R470NF5%63VR | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.47uF, 3914, | EXXELIA Group | CN30WR470NF5%63VBR vs CN30R470NF5%63VR |