Part Details for CN2B4TTE332J by KOA Speer Electronics Inc
Overview of CN2B4TTE332J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN2B4TTE332J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5191 |
|
RFQ | ||
|
Quest Components | 4152 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for CN2B4TTE332J
CN2B4TTE332J CAD Models
CN2B4TTE332J Part Data Attributes
|
CN2B4TTE332J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B4TTE332J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3300 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CN2B4TTE332J
This table gives cross-reference parts and alternative options found for CN2B4TTE332J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TTE332J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN2B4RTTE332J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | CN2B4TTE332J vs CN2B4RTTE332J |
CN2B4RTTED332J | KOA Corporation | Check for Price | RES NET,THICK FILM,3.3K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | CN2B4TTE332J vs CN2B4RTTED332J |
CN2B4T332J | KOA Corporation | Check for Price | RES NET,THICK FILM,3.3K OHMS,200WV,5% +/-TOL,-300,300PPM TC,2012 CASE | CN2B4TTE332J vs CN2B4T332J |
CN2B4LTE332J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | CN2B4TTE332J vs CN2B4LTE332J |
CN2B4LBK332J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | CN2B4TTE332J vs CN2B4LBK332J |
CN2B4TBK332J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | CN2B4TTE332J vs CN2B4TBK332J |
CN2B4LTED332J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | CN2B4TTE332J vs CN2B4LTED332J |