Part Details for CN2B4TTE3303J by KOA Speer Electronics Inc
Overview of CN2B4TTE3303J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN2B4TTE3303J
CN2B4TTE3303J CAD Models
CN2B4TTE3303J Part Data Attributes
|
CN2B4TTE3303J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B4TTE3303J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 330000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1220 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CN2B4TTE3303J
This table gives cross-reference parts and alternative options found for CN2B4TTE3303J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TTE3303J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4TE334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1220, CHIP | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4TE334J |
CN2B4RTBK334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4RTBK334J |
CN2B4TTE334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4TTE334J |
CRN32-4-334JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CN2B4TTE3303J vs CRN32-4-334JCSNT |
CN2B4LTE334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4LTE334J |
CN2B4TBK334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4TBK334J |
CN2B4LTED334J | Array/Network Resistor, Isolated, 0.125W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4LTED334J |
CN2B4RTTED334J | RES NET,THICK FILM,330K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4TTE3303J vs CN2B4RTTED334J |
CN2B4RTTED334J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4RTTED334J |
CN2B4TTED3303J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE3303J vs CN2B4TTED3303J |