-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 69990 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 39233 |
|
$0.0592 / $0.4388 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 | 55992 |
|
$0.1650 / $0.7500 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 | 25600 |
|
$0.0644 / $0.5850 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 | 2488 |
|
$0.1404 / $0.7020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CN2B4TTE104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B4TTE104J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CN2B4TTE104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TTE104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4TTED104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4TTED104J |
CN2B4LBK104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4LBK104J |
CN2B4RTTED104J | RES NET,THICK FILM,100K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4TTE104J vs CN2B4RTTED104J |
CN2B4RTTED104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4RTTED104J |
CN2B4LTE104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4LTE104J |
CN2B4TTED1003J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4TTED1003J |
CN2B4TTE1003J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4TTE1003J |
CN2B4T104J | Array/Network Resistor, | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4T104J |
CRN32-4-104JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CN2B4TTE104J vs CRN32-4-104JCSNT |
CN2B4TE104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1220, CHIP | KOA Speer Electronics Inc | CN2B4TTE104J vs CN2B4TE104J |