CN2B4TTDD6813F
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT

Overview of CN2B4TTDD6813F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN2B4TTDD6813F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN2B4TTDD6813F by KOA Speer Electronics Inc

CN2B4TTDD6813F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Element Power Dissipation
0.125 W
First Element Resistance
681000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 10 INCH
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1220
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CN2B4TTDD6813F
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CN2B4TTDD6813F

This table gives cross-reference parts and alternative options found for CN2B4TTDD6813F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TTDD6813F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN2B4TTD6813F Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TTD6813F
CN2B4TTE6813F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TTE6813F
CN2B4TTED6813F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TTED6813F
CRN32-4-6813FCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 681000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2012, VENKEL LTD CN2B4TTDD6813F vs CRN32-4-6813FCSNT
CRN32-4-6813FCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 681000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2012, VENKEL LTD CN2B4TTDD6813F vs CRN32-4-6813FCT
CN2B4TE6813F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1220, CHIP KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TE6813F
CN2B4TBK6813F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 681000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2012, KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TBK6813F
Part Number Description Manufacturer Compare
CN2B4TE6813F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1220, CHIP KOA Speer Electronics Inc CN2B4TTDD6813F vs CN2B4TE6813F
CRN32-4-6813FCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 681000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2012, VENKEL LTD CN2B4TTDD6813F vs CRN32-4-6813FCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN2B4TTDD6813F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN2B4TTDD6813F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN2B4TTDD6813F would you like to use for your alert(s)?
  • Please alert me when CN2B4TTDD6813F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN2B4TTDD6813F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN2B4TTDD6813F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN2B4TTDD6813F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN2B4TTDD6813F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN2B4TTDD6813F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: