There are no models available for this part yet.
Overview of CN2B4TBK131J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN2B4TBK131J by KOA Speer Electronics Inc
Part Data Attributes for CN2B4TBK131J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
130 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2012
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CN2B4TBK131J
This table gives cross-reference parts and alternative options found for CN2B4TBK131J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4TBK131J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4LBK131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4LBK131J |
CN2B4RTTE131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4RTTE131J |
CN2B4TTE1300J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4TTE1300J |
CN2B4TTED131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4TTED131J |
CN2B4RTTED131J | RES NET,THICK FILM,130 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4TBK131J vs CN2B4RTTED131J |
CN2B4TTE131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4TTE131J |
CN2B4TE131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1220, CHIP | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4TE131J |
CN2B4LTE131J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4TBK131J vs CN2B4LTE131J |