Part Details for CN2B4T104J by KOA Corporation
Overview of CN2B4T104J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN2B4T104J
CN2B4T104J CAD Models
CN2B4T104J Part Data Attributes
|
CN2B4T104J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN2B4T104J
KOA Corporation
RES NET,THICK FILM,100K OHMS,200WV,5% +/-TOL,-300,300PPM TC,2012 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CN | |
Resistor Type | ARRAY/NETWORK RESISTOR |
Alternate Parts for CN2B4T104J
This table gives cross-reference parts and alternative options found for CN2B4T104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B4T104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4TTED104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4TTED104J |
CN2B4LBK104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4LBK104J |
CN2B4RTTED104J | RES NET,THICK FILM,100K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2012 CASE | KOA Corporation | CN2B4T104J vs CN2B4RTTED104J |
CN2B4TTE104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4TTE104J |
CN2B4RTTED104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4RTTED104J |
CN2B4LTE104J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012 | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4LTE104J |
CN2B4TTED1003J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4TTED1003J |
CN2B4TTE1003J | Array/Network Resistor, Isolated, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4TTE1003J |
CN2B4T104J | Array/Network Resistor, | KOA Speer Electronics Inc | CN2B4T104J vs CN2B4T104J |
CRN32-4-104JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.125W, 100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | VENKEL LTD | CN2B4T104J vs CRN32-4-104JCSNT |