Part Details for CN2B2TTDD17R4F by KOA Speer Electronics Inc
Overview of CN2B2TTDD17R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN2B2TTDD17R4F
CN2B2TTDD17R4F CAD Models
CN2B2TTDD17R4F Part Data Attributes
|
CN2B2TTDD17R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN2B2TTDD17R4F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 17.4 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CN2B2TTDD17R4F
This table gives cross-reference parts and alternative options found for CN2B2TTDD17R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN2B2TTDD17R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742X083130JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | CN2B2TTDD17R4F vs 742X083130JP |
742C083120JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 12ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | CN2B2TTDD17R4F vs 742C083120JP |
CN1E2TE120J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN1E2TE120J |
CN2A4TDD11R8F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN2A4TDD11R8F |
CN1J4TDD15R8F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN1J4TDD15R8F |
CN1J4T100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN1J4T100J |
CN2B2TDD10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN2B2TDD10R0F |
CN2A4TDD10R7F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0820, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN2A4TDD10R7F |
CN2B2TTDD11R0F | Array/Network Resistor, Isolated, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN2B2TTDD11R0F |
CN2B2TDD10R5F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CN2B2TTDD17R4F vs CN2B2TDD10R5F |