Part Details for CN22CL-70.000MHZ by Cal Crystal Lab Inc / Comclok Inc
Overview of CN22CL-70.000MHZ by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN22CL-70.000MHZ
CN22CL-70.000MHZ CAD Models
CN22CL-70.000MHZ Part Data Attributes
|
CN22CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CN22CL-70.000MHZ
Cal Crystal Lab Inc / Comclok Inc
HCMOS/TTL Output Clock Oscillator, 70MHz Nom, HERMETIC SEALED, J-LEADED, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14.0mm x 8.65mm x 4.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |