Part Details for CN202-J8-A-S1-15-QA-7 by C&K
Overview of CN202-J8-A-S1-15-QA-7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN202-J8-A-S1-15-QA-7
CN202-J8-A-S1-15-QA-7 CAD Models
CN202-J8-A-S1-15-QA-7 Part Data Attributes
|
CN202-J8-A-S1-15-QA-7
C&K
Buy Now
Datasheet
|
Compare Parts:
CN202-J8-A-S1-15-QA-7
C&K
ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | AMBER | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 21.7932 mm | |
Body Height | 16.5862 mm | |
Body Length or Diameter | 27.2034 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN202-J8-A-S1-15-QA-7
This table gives cross-reference parts and alternative options found for CN202-J8-A-S1-15-QA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN202-J8-A-S1-15-QA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN22-J8-G-S3-15-H-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN22-J8-G-S3-15-H-QA-7 |
CN202-J6-1-S1-15-P-QA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J6-1-S1-15-P-QA |
CN202-J8-A-S1-15-D-Q-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J8-A-S1-15-D-Q-8 |
CN202-J6-2-S2-05-P-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J6-2-S2-05-P-Q |
CN22-J6-3-S1-15-D-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN22-J6-3-S1-15-D-Q |
CN202-J8-R-S1-05-D-QA-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J8-R-S1-05-D-QA-7 |
CN202-J1-2-S3-15-H-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J1-2-S3-15-H-Q |
CN202-J8-A-S2-15-P-QA-8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J8-A-S2-15-P-QA-8 |
CN22-J1-1-S2-05-P-Q | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN22-J1-1-S2-05-P-Q |
CN202-J3-G-S4-15-D-Q-7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | CN202-J8-A-S1-15-QA-7 vs CN202-J3-G-S4-15-D-Q-7 |