Part Details for CN201J61S405QA by C&K
Overview of CN201J61S405QA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN201J61S405QA
CN201J61S405QA CAD Models
CN201J61S405QA Part Data Attributes
|
CN201J61S405QA
C&K
Buy Now
Datasheet
|
Compare Parts:
CN201J61S405QA
C&K
ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 22 mm | |
Body Height | 26.6 mm | |
Body Length or Diameter | 33.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN201J61S405QA
This table gives cross-reference parts and alternative options found for CN201J61S405QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN201J61S405QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN201J11S115HQ | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S115HQ |
CN201J61S305DQA | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J61S305DQA |
CN201J61S305QA | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J61S305QA |
CN201J11S115Q | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S115Q |
CN201J11S215PQ | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S215PQ |
CN201J11S115DQ | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S115DQ |
CN201J11S215HQ | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S215HQ |
CN201J11S215DQ | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J11S215DQ |
CN201J61S305HQA | ROCKER SWITCH, DPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CN201J61S405QA vs CN201J61S305HQA |