Part Details for CN201J12S205PQA by C&K
Overview of CN201J12S205PQA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN201J12S205PQA
CN201J12S205PQA CAD Models
CN201J12S205PQA Part Data Attributes
|
CN201J12S205PQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CN201J12S205PQA
C&K
ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 21.7932 mm | |
Body Height | 24.6888 mm | |
Body Length or Diameter | 31.496 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for CN201J12S205PQA
This table gives cross-reference parts and alternative options found for CN201J12S205PQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN201J12S205PQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN201J11S107HQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | CN201J12S205PQA vs CN201J11S107HQA |
CN201J62S107DQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | CN201J12S205PQA vs CN201J62S107DQA |
CN201J13S205QA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | CN201J12S205PQA vs CN201J13S205QA |
CN201J13S105DQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | CN201J12S205PQA vs CN201J13S105DQA |
CN201J11S105QA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | CN201J12S205PQA vs CN201J11S105QA |
CN201J13S207HQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | CN201J12S205PQA vs CN201J13S207HQA |
RRA1GC1100 | E-Switch Inc | $2.3450 | Rocker Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | CN201J12S205PQA vs RRA1GC1100 |
CN201J61S205PQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | CN201J12S205PQA vs CN201J61S205PQA |
CN201J11S107PQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | CN201J12S205PQA vs CN201J11S107PQA |
CN201J61S105PQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | CN201J12S205PQA vs CN201J61S105PQA |