Part Details for CN201J12S107DQA by C&K
Overview of CN201J12S107DQA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN201J12S107DQA
CN201J12S107DQA CAD Models
CN201J12S107DQA Part Data Attributes
|
CN201J12S107DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CN201J12S107DQA
C&K
ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 21.7932 mm | |
Body Height | 24.6888 mm | |
Body Length or Diameter | 31.496 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for CN201J12S107DQA
This table gives cross-reference parts and alternative options found for CN201J12S107DQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN201J12S107DQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN201J63S105DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J63S105DQA |
CN201J61S107DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J61S107DQA |
CN201J63S107PQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J63S107PQA |
CN201J61S205HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J61S205HQA |
CN201J61S107HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J61S107HQA |
CN201J11S205DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J11S205DQA |
CN201J61S207DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,SOLDER TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J61S207DQA |
CN201J12S205HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J12S205HQA |
CN201J63S205DQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J63S205DQA |
CN201J13S205HQA | ROCKER SWITCH,STRAIGHT,DPDT,ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | CN201J12S107DQA vs CN201J13S205HQA |