There are no models available for this part yet.
Overview of CN1J8TBK10R0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN1J8TBK10R0F by KOA Speer Electronics Inc
Part Data Attributes for CN1J8TBK10R0F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
10 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2506
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J8TBK10R0F
This table gives cross-reference parts and alternative options found for CN1J8TBK10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J8TBK10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8LTED10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8LTED10R0F |
CN1J8LTDD10R0F | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8LTDD10R0F |
CN1J8TTDD10R0F | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8TTDD10R0F |
CN1J8TTD10R0F | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8TTD10R0F |
742C16310R0FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | CTS Corporation | CN1J8TBK10R0F vs 742C16310R0FP |
CN1J8TTED10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8TTED10R0F |
CN1J8TTE10R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J8TBK10R0F vs CN1J8TTE10R0F |