Part Details for CN1J8LTE330G by KOA Speer Electronics Inc
Overview of CN1J8LTE330G by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J8LTE330G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for CN1J8LTE330G
CN1J8LTE330G CAD Models
CN1J8LTE330G Part Data Attributes
|
CN1J8LTE330G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J8LTE330G
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 21.3 | |
Category CO2 Kg | 4.9 | |
CO2 | 104.37 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 13463-67-7, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CN1J8LTE330G
This table gives cross-reference parts and alternative options found for CN1J8LTE330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J8LTE330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8LTD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8LTD330G |
742C163330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | CTS Corporation | CN1J8LTE330G vs 742C163330G |
CN1J8TTD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8TTD330G |
CN1J8TBK330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8TBK330G |
CN1J8LBK330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8LBK330G |
CN1J8LTDD330G | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8LTDD330G |
CN1J8TTD330G | RES NET,METAL ALLOY,33 OHMS,50WV,2% +/-TOL,-200,200PPM TC,2506 CASE | KOA Corporation | CN1J8LTE330G vs CN1J8TTD330G |
CN1J8TTED330G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J8LTE330G vs CN1J8TTED330G |