There are no models available for this part yet.
Overview of CN1J8LTD910J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN1J8LTD910J by KOA Speer Electronics Inc
Part Data Attributes for CN1J8LTD910J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
91 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
91 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0625
|
Surface Mount
|
YES
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CN1J8LTD910J
This table gives cross-reference parts and alternative options found for CN1J8LTD910J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J8LTD910J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J8LTE910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTD910J vs CN1J8LTE910J |
CN1J8TTDD910J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 91ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2506, | KOA Speer Electronics Inc | CN1J8LTD910J vs CN1J8TTDD910J |
CN1J8TTED910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J8LTD910J vs CN1J8TTED910J |
742C163910J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP | CTS Corporation | CN1J8LTD910J vs 742C163910J |
742C163910JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 91ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT | CTS Corporation | CN1J8LTD910J vs 742C163910JP |
CN1J8TTD910J | RES NET,METAL ALLOY,91 OHMS,50WV,5% +/-TOL,-200,200PPM TC,2506 CASE | KOA Corporation | CN1J8LTD910J vs CN1J8TTD910J |