Part Details for CN1J4TTED160J by KOA Speer Electronics Inc
Overview of CN1J4TTED160J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4TTED160J
CN1J4TTED160J CAD Models
CN1J4TTED160J Part Data Attributes
|
CN1J4TTED160J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTED160J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTED160J
This table gives cross-reference parts and alternative options found for CN1J4TTED160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTED160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTTDD160J | RES NET,THICK FILM,16 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4TTED160J vs CN1J4RTTDD160J |
RAC164D160.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTED160J vs RAC164D160.05R |
CN1J4TBK160J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTED160J vs CN1J4TBK160J |
CN1J4LTD160J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4TTED160J vs CN1J4LTD160J |
RACF164DJT16R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTED160J vs RACF164DJT16R0 |
CRN16-4-160JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CN1J4TTED160J vs CRN16-4-160JCSNT |
RAC16-4D-165% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTED160J vs RAC16-4D-165% |
CN1J4TTD160J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTED160J vs CN1J4TTD160J |
CN1J4LTDD160J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTED160J vs CN1J4LTDD160J |
CN1J4TTDD160J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTED160J vs CN1J4TTDD160J |