Part Details for CN1J4TTD240J by KOA Speer Electronics Inc
Overview of CN1J4TTD240J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4TTD240J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 10000 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 24OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 8000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.063W, 24OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0612 | 4710 |
|
$0.0072 / $0.0192 | Buy Now |
Part Details for CN1J4TTD240J
CN1J4TTD240J CAD Models
CN1J4TTD240J Part Data Attributes
|
CN1J4TTD240J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTD240J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 24 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 24 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTD240J
This table gives cross-reference parts and alternative options found for CN1J4TTD240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4RTTDD240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD240J vs CN1J4RTTDD240J |
RAC164D240JBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4TTD240J vs RAC164D240JBT |
CN1J4LTDD240J | Array/Network Resistor, Isolated, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | KOA Speer Electronics Inc | CN1J4TTD240J vs CN1J4LTDD240J |
CN1J4RTBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTD240J vs CN1J4RTBK240J |
RAC164D240JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4TTD240J vs RAC164D240JBB |
CRN16-4-240JCT | RES NET,RUTHENIUM OXIDE,24 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | CN1J4TTD240J vs CRN16-4-240JCT |
CN1J4TTDD240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4TTD240J vs CN1J4TTDD240J |
RACF164D245%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTD240J vs RACF164D245%R |
RAC16-4D-245% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD240J vs RAC16-4D-245% |
CN1J4LBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD240J vs CN1J4LBK240J |