Part Details for CN1J4RTTDD684J by KOA Corporation
Overview of CN1J4RTTDD684J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4RTTDD684J
CN1J4RTTDD684J CAD Models
CN1J4RTTDD684J Part Data Attributes
|
CN1J4RTTDD684J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1J4RTTDD684J
KOA Corporation
RES NET,THICK FILM,680K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 680000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4RTTDD684J
This table gives cross-reference parts and alternative options found for CN1J4RTTDD684J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4RTTDD684J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D684JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4RTTDD684J vs RAC164D684JBB |
CN1J4TTD684J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTTDD684J vs CN1J4TTD684J |
CN1J4RTBK684J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTTDD684J vs CN1J4RTBK684J |
CN1J4TTDD684J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTTDD684J vs CN1J4TTDD684J |
CN1J4RTTD684J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4RTTDD684J vs CN1J4RTTD684J |
CRN16-4-684JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CN1J4RTTDD684J vs CRN16-4-684JCSNT |
RAC164D680K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4RTTDD684J vs RAC164D680K5%R |
RAC164D684JBTP | Array/Network Resistor, Isolated, 0.25W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4RTTDD684J vs RAC164D684JBTP |
CRN16-4-684JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CN1J4RTTDD684J vs CRN16-4-684JCT |
RAC164D680K0.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4RTTDD684J vs RAC164D680K0.05R |