Datasheets
CN1J4RTBK273J by: KOA Speer Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CN1J4RTBK273J by KOA Speer Electronics Inc

Overview of CN1J4RTBK273J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1J4RTBK273J

CN1J4RTBK273J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1J4RTBK273J Part Data Attributes

CN1J4RTBK273J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1J4RTBK273J KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature ANTI-SULFUR
Construction Chip
First Element Resistance 27000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 27000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for CN1J4RTBK273J

This table gives cross-reference parts and alternative options found for CN1J4RTBK273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4RTBK273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAC164D273JBTP Array/Network Resistor, Isolated, 0.25W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4RTBK273J vs RAC164D273JBTP
RACF164DJT27K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK273J vs RACF164DJT27K0
CN1J4LTD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4LTD273J
CN1J4TTD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4TTD273J
RACF164D27K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTBK273J vs RACF164D27K5%R
CRN16-4-273JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4RTBK273J vs CRN16-4-273JCT
CN1J4TTDD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4TTDD273J
CN1J4RTTDD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4RTTDD273J
CN1J4RTTDD273J RES NET,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CN1J4RTBK273J vs CN1J4RTTDD273J
CN1J4LTED273J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4LTED273J
Part Number Description Manufacturer Compare
RACF164D27K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1J4RTBK273J vs RACF164D27K5%R
RAC164D273JBTP Array/Network Resistor, Isolated, 0.25W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc CN1J4RTBK273J vs RAC164D273JBTP
RAC16-4D-27K5% RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK273J vs RAC16-4D-27K5%
CN1J4RTTDD273J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4RTBK273J vs CN1J4RTTDD273J
RAC164D27K5%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc CN1J4RTBK273J vs RAC164D27K5%R
CRN16-4-273JCT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4RTBK273J vs CRN16-4-273JCT
CRN16-4-273JCSNT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4RTBK273J vs CRN16-4-273JCSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4RTBK273J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4RTBK273J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1J4RTBK273J would you like to use for your alert(s)?
  • Please alert me when CN1J4RTBK273J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4RTBK273J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4RTBK273J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4RTBK273J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4RTBK273J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4RTBK273J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: