Part Details for CN1J4LTE754J by KOA Speer Electronics Inc
Overview of CN1J4LTE754J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4LTE754J
CN1J4LTE754J CAD Models
CN1J4LTE754J Part Data Attributes
|
CN1J4LTE754J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4LTE754J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 750000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4LTE754J
This table gives cross-reference parts and alternative options found for CN1J4LTE754J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4LTE754J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-4-754JCT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CN1J4LTE754J vs CRN16-4-754JCT |
CREA08754J | Array/Network Resistor, Isolated, 0.063W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | CN1J4LTE754J vs CREA08754J |
CN1J4RTTDD754J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTE754J vs CN1J4RTTDD754J |
CN1J4TTD754J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTE754J vs CN1J4TTD754J |
RAC164D750K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTE754J vs RAC164D750K5%R |
CN1J4RTTDD754J | RES NET,THICK FILM,750K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4LTE754J vs CN1J4RTTDD754J |
RACF164DJT750K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4LTE754J vs RACF164DJT750K |
CN1J4RTTD754J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTE754J vs CN1J4RTTD754J |
CN1J4LTD754J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4LTE754J vs CN1J4LTD754J |
RAC16-4D-750K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTE754J vs RAC16-4D-750K5% |