Part Details for CN1J4LTDD393J by KOA Speer Electronics Inc
Overview of CN1J4LTDD393J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4LTDD393J
CN1J4LTDD393J CAD Models
CN1J4LTDD393J Part Data Attributes
|
CN1J4LTDD393J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4LTDD393J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 0.063W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 39000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4LTDD393J
This table gives cross-reference parts and alternative options found for CN1J4LTDD393J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4LTDD393J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4TTDD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTDD393J vs CN1J4TTDD393J |
RAC164D39K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTDD393J vs RAC164D39K5%R |
RACF164DJT39K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTDD393J vs RACF164DJT39K0 |
RAC16-4D-39K5% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTDD393J vs RAC16-4D-39K5% |
RAC164D393JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4LTDD393J vs RAC164D393JBB |
CN1J4TBK393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTDD393J vs CN1J4TBK393J |
CREA08393J | Array/Network Resistor, Isolated, 0.063W, 39000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | CN1J4LTDD393J vs CREA08393J |
RAC164D393JBTP | Array/Network Resistor, Isolated, 0.25W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Kamaya Inc | CN1J4LTDD393J vs RAC164D393JBTP |
CN1J4RTTD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTDD393J vs CN1J4RTTD393J |
CN1J4RTBK393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTDD393J vs CN1J4RTBK393J |