Part Details for CN1J4LTD432J by KOA Speer Electronics Inc
Overview of CN1J4LTD432J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4LTD432J
CN1J4LTD432J CAD Models
CN1J4LTD432J Part Data Attributes
|
CN1J4LTD432J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4LTD432J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 4300 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4LTD432J
This table gives cross-reference parts and alternative options found for CN1J4LTD432J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4LTD432J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4LTED432J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTD432J vs CN1J4LTED432J |
RACF164D4.3K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4LTD432J vs RACF164D4.3K5%R |
CN1J4RTTDD432J | RES NET,THICK FILM,4.3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4LTD432J vs CN1J4RTTDD432J |
RACF164DJT4K30 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4LTD432J vs RACF164DJT4K30 |
CN1J4RTBK432J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTD432J vs CN1J4RTBK432J |
CN1J4RTTD432J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4LTD432J vs CN1J4RTTD432J |
RAC164D432JBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CN1J4LTD432J vs RAC164D432JBB |
CN1J4RTTDD432J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTD432J vs CN1J4RTTDD432J |
CN1J4LTE432J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 4300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4LTD432J vs CN1J4LTE432J |
RAC164D4.3K5%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4LTD432J vs RAC164D4.3K5%R |