CN1J4KLTDD154J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of CN1J4KLTDD154J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1J4KLTDD154J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1J4KLTDD154J by KOA Speer Electronics Inc

CN1J4KLTDD154J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
150000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN1J4KLTDD154J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for CN1J4KLTDD154J

This table gives cross-reference parts and alternative options found for CN1J4KLTDD154J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KLTDD154J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAC164D154JCB Array/Network Resistor, Isolated, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CN1J4KLTDD154J vs RAC164D154JCB
CN1J4KLTD154J Array/Network Resistor, Isolated, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc CN1J4KLTDD154J vs CN1J4KLTD154J
RAC164D154JAT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CN1J4KLTDD154J vs RAC164D154JAT
RAC164D154JCTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KLTDD154J vs RAC164D154JCTP
MNR14E0APJ154 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KLTDD154J vs MNR14E0APJ154
RAC164D154JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KLTDD154J vs RAC164D154JATP
MNR14ERAPJ154 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KLTDD154J vs MNR14ERAPJ154
MNR14E0ABJ154 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KLTDD154J vs MNR14E0ABJ154
EXBU38154JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Panasonic Electronic Components CN1J4KLTDD154J vs EXBU38154JV
CN1J4KTTDD154J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1J4KLTDD154J vs CN1J4KTTDD154J
Part Number Description Manufacturer Compare
RAC164D154JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Kamaya Inc CN1J4KLTDD154J vs RAC164D154JATP
CN1J4KLBK154J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc CN1J4KLTDD154J vs CN1J4KLBK154J
MNR14E0ABJ154 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KLTDD154J vs MNR14E0ABJ154
MNR14ERAPJ154 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor CN1J4KLTDD154J vs MNR14ERAPJ154
CRN16-4-154JT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD CN1J4KLTDD154J vs CRN16-4-154JT
EXB38V154JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 150000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CN1J4KLTDD154J vs EXB38V154JV
RAC164D154JCB Array/Network Resistor, Isolated, 0.063W, 150000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc CN1J4KLTDD154J vs RAC164D154JCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1J4KLTDD154J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1J4KLTDD154J by KOA Speer Electronics Inc

  • Please alert me when CN1J4KLTDD154J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1J4KLTDD154J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1J4KLTDD154J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1J4KLTDD154J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1J4KLTDD154J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1J4KLTDD154J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: