Part Details for CN1J4KLBK223J by KOA Corporation
Overview of CN1J4KLBK223J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1J4KLBK223J
CN1J4KLBK223J CAD Models
CN1J4KLBK223J Part Data Attributes
|
CN1J4KLBK223J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1J4KLBK223J
KOA Corporation
RES NET,THICK FILM,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4KLBK223J
This table gives cross-reference parts and alternative options found for CN1J4KLBK223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4KLBK223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRN16-4-223JCT | RES NET,RUTHENIUM OXIDE,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | VENKEL LTD | CN1J4KLBK223J vs CRN16-4-223JCT |
CN1J4T223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4T223J |
CN1J4KTTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4KTTD223J |
MNR14E0ABJ223 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | CN1J4KLBK223J vs MNR14E0ABJ223 |
CN1J4KLTDD223J | RES NET,THICK FILM,22K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4KLTDD223J |
CN1J4TBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4TBK223J |
CN1J4KTTDD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4KTTDD223J |
CN1J4RTTDD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4RTTDD223J |
CN1J4LTD223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4LTD223J |
CN1J4KLBK223J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4KLBK223J vs CN1J4KLBK223J |