Part Details for CN1J4ALBK2R0J by KOA Speer Electronics Inc
Overview of CN1J4ALBK2R0J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CN1J4ALBK2R0J
CN1J4ALBK2R0J CAD Models
CN1J4ALBK2R0J Part Data Attributes
|
CN1J4ALBK2R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4ALBK2R0J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 50 V |