CN1H2NTBK682J
KOA Corporation
Description: RES NET,THICK FILM,6.8K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE

Overview of CN1H2NTBK682J by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1H2NTBK682J by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1H2NTBK682J by KOA Corporation

CN1H2NTBK682J
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0302
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.031 W
Resistance
6800 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0302
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
12.5 V
Want to compare parts?
  1. CN1H2NTBK682J
    KOA Corporation
    RES NET,THICK FILM,6.8K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
    VS

Alternate Parts for CN1H2NTBK682J

This table gives cross-reference parts and alternative options found for CN1H2NTBK682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NTBK682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAF052D6K85%T RES NET,THICK FILM,6.8K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc CN1H2NTBK682J vs RAF052D6K85%T
RAF052DJT6K80 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NTBK682J vs RAF052DJT6K80
EXB14V682JX Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0302, CHIP Panasonic Electronic Components CN1H2NTBK682J vs EXB14V682JX
CN1H2NTTD682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2NTTD682J
CN1H2KTTP682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2KTTP682J
CN1H2NLBK682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2NLBK682J
NRSNE2I2J682TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NTBK682J vs NRSNE2I2J682TRF
Part Number Description Manufacturer Compare
CN1H2NLTD682J RES NET,THICK FILM,6.8K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2NLTD682J
CN1H2NTTD682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2NTTD682J
CN1H2NLBK682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2NLBK682J
RAF052D6K85%T RES NET,THICK FILM,6.8K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE SEI Stackpole Electronics Inc CN1H2NTBK682J vs RAF052D6K85%T
CN1H2KTTP682J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, KOA Speer Electronics Inc CN1H2NTBK682J vs CN1H2KTTP682J
RAF052DJT6K80 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 6800ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NTBK682J vs RAF052DJT6K80
RMS062PJ682AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NTBK682J vs RMS062PJ682AS
RF062PJ682AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NTBK682J vs RF062PJ682AS
NRSNE2I2J682TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NTBK682J vs NRSNE2I2J682TRF
RM062PJ682AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0313W, 6800ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Samsung Electro-Mechanics CN1H2NTBK682J vs RM062PJ682AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1H2NTBK682J by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1H2NTBK682J by KOA Corporation

  • Please alert me when CN1H2NTBK682J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CN1H2NTBK682J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1H2NTBK682J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CN1H2NTBK682J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1H2NTBK682J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1H2NTBK682J by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: