Part Details for CN1H2NTBK133J by KOA Corporation
Overview of CN1H2NTBK133J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1H2NTBK133J
CN1H2NTBK133J CAD Models
CN1H2NTBK133J Part Data Attributes
|
CN1H2NTBK133J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1H2NTBK133J
KOA Corporation
RES NET,THICK FILM,13K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0302 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 13000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for CN1H2NTBK133J
This table gives cross-reference parts and alternative options found for CN1H2NTBK133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NTBK133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1H2KTTP133J | KOA Corporation | Check for Price | RES NET,THICK FILM,13K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | CN1H2NTBK133J vs CN1H2KTTP133J |
CN1H2NKTTP133J | KOA Corporation | Check for Price | RES NET,THICK FILM,13K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | CN1H2NTBK133J vs CN1H2NKTTP133J |