Datasheets
CN1H2NLBK241J by:

RES NET,THICK FILM,240 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE

Part Details for CN1H2NLBK241J by KOA Corporation

Overview of CN1H2NLBK241J by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1H2NLBK241J

CN1H2NLBK241J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1H2NLBK241J Part Data Attributes

CN1H2NLBK241J KOA Corporation
Buy Now Datasheet
Compare Parts:
CN1H2NLBK241J KOA Corporation RES NET,THICK FILM,240 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0302
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Network Type ISOLATED
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 0.8 mm
Package Style SMT
Package Width 0.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.031 W
Resistance 240 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0302
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 12.5 V

Alternate Parts for CN1H2NLBK241J

This table gives cross-reference parts and alternative options found for CN1H2NLBK241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2NLBK241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1H2NLTD241J RES NET,THICK FILM,240 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc CN1H2NLBK241J vs CN1H2NLTD241J
CN1H2NKTTP241J RES NET,THICK FILM,240 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Corporation CN1H2NLBK241J vs CN1H2NKTTP241J
740X043241JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 240ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation CN1H2NLBK241J vs 740X043241JP
RAF052DJT240R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 240ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NLBK241J vs RAF052DJT240R
ACR062-241JB Array/Network Resistor, Isolated, 0.031W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NLBK241J vs ACR062-241JB
NRSNE2I2J241TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NLBK241J vs NRSNE2I2J241TRF
CN1H2NTTD241J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NLBK241J vs CN1H2NTTD241J
Part Number Description Manufacturer Compare
RAF052DJT240R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 240ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CN1H2NLBK241J vs RAF052DJT240R
740X043241JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 240ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0203, CHIP, ROHS COMPLIANT CTS Corporation CN1H2NLBK241J vs 740X043241JP
ACR062-241JB Array/Network Resistor, Isolated, 0.031W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, Hokuriku Electric Industry Co Ltd CN1H2NLBK241J vs ACR062-241JB
NRSNE2I2J241TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, NIC Components Corp CN1H2NLBK241J vs NRSNE2I2J241TRF
CN1H2NLTD241J RES NET,THICK FILM,240 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE KOA Speer Electronics Inc CN1H2NLBK241J vs CN1H2NLTD241J
CN1H2NTTD241J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 240ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 KOA Speer Electronics Inc CN1H2NLBK241J vs CN1H2NTTD241J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1H2NLBK241J by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1H2NLBK241J by KOA Corporation

  • Please alert me when CN1H2NLBK241J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1H2NLBK241J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1H2NLBK241J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1H2NLBK241J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1H2NLBK241J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1H2NLBK241J by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: