Part Details for CN1H2KTTP330J by KOA Speer Electronics Inc
Overview of CN1H2KTTP330J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1H2KTTP330J
CN1H2KTTP330J CAD Models
CN1H2KTTP330J Part Data Attributes
|
CN1H2KTTP330J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1H2KTTP330J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 33ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for CN1H2KTTP330J
This table gives cross-reference parts and alternative options found for CN1H2KTTP330J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1H2KTTP330J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1H2NKTTP330J | KOA Corporation | Check for Price | RES NET,THICK FILM,33 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | CN1H2KTTP330J vs CN1H2NKTTP330J |
BCN062AB330J7 | TT Electronics Resistors | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 33ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | CN1H2KTTP330J vs BCN062AB330J7 |
EXBU14330JX | Panasonic Electronic Components | Check for Price | Array/Network Resistor, | CN1H2KTTP330J vs EXBU14330JX |
CN1H2KTTP330J | KOA Corporation | Check for Price | RES NET,THICK FILM,33 OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | CN1H2KTTP330J vs CN1H2KTTP330J |