Part Details for CN1F8NKLTP38R3F by KOA Speer Electronics Inc
Overview of CN1F8NKLTP38R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1F8NKLTP38R3F
CN1F8NKLTP38R3F CAD Models
CN1F8NKLTP38R3F Part Data Attributes
|
CN1F8NKLTP38R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1F8NKLTP38R3F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 38.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 38.3 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1F8NKLTP38R3F
This table gives cross-reference parts and alternative options found for CN1F8NKLTP38R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1F8NKLTP38R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8KTTD38R3F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 38.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8KTTD38R3F |
741X16338R3FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 38.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | CN1F8NKLTP38R3F vs 741X16338R3FP |
CN1FN8KTTD38R3F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 38.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1FN8KTTD38R3F |
CN1F8NKTTP38R3F | Array/Network Resistor, Isolated, 0.25W, 38.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8NKTTP38R3F |
CN1FN8KLTD38R3F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 38.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1FN8KLTD38R3F |
CN1F8KTTDD38R3F | Array/Network Resistor, Isolated, 0.25W, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8KTTDD38R3F |
CN1F8NKTTD38R3F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 38.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8NKTTD38R3F |
CN1F8KLTD38R3F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 38.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8KLTD38R3F |
CN1F8KTTP38R3F | Array/Network Resistor, Isolated, 0.25W, 38.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1F8NKLTP38R3F vs CN1F8KTTP38R3F |
741X16338R3F | RESISTOR, NETWORK, FILM, ISOLATED, 0.504W, SURFACE MOUNT, CHIP | CTS Corporation | CN1F8NKLTP38R3F vs 741X16338R3F |