Part Details for CN1E4KRTTDD162J by KOA Corporation
Results Overview of CN1E4KRTTDD162J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CN1E4KRTTDD162J Information
CN1E4KRTTDD162J by KOA Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CN1E4KRTTDD162J
CN1E4KRTTDD162J CAD Models
CN1E4KRTTDD162J Part Data Attributes
|
CN1E4KRTTDD162J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1E4KRTTDD162J
KOA Corporation
RES NET,THICK FILM,1.6K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0804 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1E4KRTTDD162J
This table gives cross-reference parts and alternative options found for CN1E4KRTTDD162J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KRTTDD162J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1E4LBK162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KRTTDD162J vs CN1E4LBK162J |
CN1E4KTTDD162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 1600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CN1E4KRTTDD162J vs CN1E4KTTDD162J |
YC124-JR-101K6L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CN1E4KRTTDD162J vs YC124-JR-101K6L |
CN1E4TTDD162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KRTTDD162J vs CN1E4TTDD162J |
YC124-JR-101K6 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CN1E4KRTTDD162J vs YC124-JR-101K6 |
CN1E4LTP162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KRTTDD162J vs CN1E4LTP162J |
CN1E4KLTD162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 1600ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CN1E4KRTTDD162J vs CN1E4KLTD162J |
CN1E4TBK162J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1600ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | CN1E4KRTTDD162J vs CN1E4TBK162J |