Part Details for CN1E4KRTTD26R1F by KOA Speer Electronics Inc
Overview of CN1E4KRTTD26R1F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E4KRTTD26R1F
CN1E4KRTTD26R1F CAD Models
CN1E4KRTTD26R1F Part Data Attributes
|
CN1E4KRTTD26R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E4KRTTD26R1F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Network Type | Isolated | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 26.1 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CN-KRT | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1E4KRTTD26R1F
This table gives cross-reference parts and alternative options found for CN1E4KRTTD26R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KRTTD26R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTD26R1F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E4KRTTD26R1F vs CN1E4KTTD26R1F |
CN1E4KLTDD26R1F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 26.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | CN1E4KRTTD26R1F vs CN1E4KLTDD26R1F |
YC124-FR-1326R1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | CN1E4KRTTD26R1F vs YC124-FR-1326R1 |
YC124-FR-1326R1L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 26.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | CN1E4KRTTD26R1F vs YC124-FR-1326R1L |
CN1E4KTTP26R1F | Array/Network Resistor, Isolated, 0.063W, 26.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E4KRTTD26R1F vs CN1E4KTTP26R1F |
CN1E4KTTDD26R1F | Array/Network Resistor, Isolated, 0.063W, 26.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E4KRTTD26R1F vs CN1E4KTTDD26R1F |
741X08326R1FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 26.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | CN1E4KRTTD26R1F vs 741X08326R1FP |