Part Details for CN1E2TTD623J by KOA Speer Electronics Inc
Overview of CN1E2TTD623J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E2TTD623J
CN1E2TTD623J CAD Models
CN1E2TTD623J Part Data Attributes
|
CN1E2TTD623J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E2TTD623J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 62000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 62000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2TTD623J
This table gives cross-reference parts and alternative options found for CN1E2TTD623J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2TTD623J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNS102PJ623AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | CN1E2TTD623J vs RNS102PJ623AS |
CN1E2TTP623J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2TTD623J vs CN1E2TTP623J |
CN1E2TBK623J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2TTD623J vs CN1E2TBK623J |
RN102PJ623AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | CN1E2TTD623J vs RN102PJ623AS |
CN1E2TTDD623J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2TTD623J vs CN1E2TTDD623J |
CN1E2LBK623J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2TTD623J vs CN1E2LBK623J |
CN1E2LTP623J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 62000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2TTD623J vs CN1E2LTP623J |