There are no models available for this part yet.
Overview of CN1E2LTP152J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CN1E2LTP152J by KOA Speer Electronics Inc
Part Data Attributes for CN1E2LTP152J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Network Type
|
ISOLATED
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
1500 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0404
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CN1E2LTP152J
This table gives cross-reference parts and alternative options found for CN1E2LTP152J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2LTP152J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNC22-02DR-1K5-J | Array/Network Resistor, Isolated, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | RFE International Inc | CN1E2LTP152J vs RCNC22-02DR-1K5-J |
RN102PJ152AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Samsung Electro-Mechanics | CN1E2LTP152J vs RN102PJ152AS |