Part Details for CN1E2KTTP1022F by KOA Speer Electronics Inc
Overview of CN1E2KTTP1022F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E2KTTP1022F
CN1E2KTTP1022F CAD Models
CN1E2KTTP1022F Part Data Attributes
|
CN1E2KTTP1022F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E2KTTP1022F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, 0.063W, 10200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10200 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CN1E2K | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CN-K | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2KTTP1022F
This table gives cross-reference parts and alternative options found for CN1E2KTTP1022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTTP1022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KLTDD1022F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTTP1022F vs CN1E2KLTDD1022F |
741X0431022F | RESISTOR, NETWORK, FILM, ISOLATED, 0.126W, SURFACE MOUNT, CHIP | CTS Corporation | CN1E2KTTP1022F vs 741X0431022F |
741X0431022FP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 10200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | CTS Corporation | CN1E2KTTP1022F vs 741X0431022FP |
CN1E2KTTDD1022F | Array/Network Resistor, Isolated, 0.063W, 10200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KTTP1022F vs CN1E2KTTDD1022F |
CN1E2KTBK1022F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTTP1022F vs CN1E2KTBK1022F |
CN1E2KLTP1022F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTTP1022F vs CN1E2KLTP1022F |