CN1E2KTTD683J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT

Overview of CN1E2KTTD683J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for CN1E2KTTD683J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1E2KTTD683J by KOA Speer Electronics Inc

CN1E2KTTD683J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0404
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.063 W
First Element Resistance
68000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
68000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CN1E2KTTD683J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CN1E2KTTD683J

This table gives cross-reference parts and alternative options found for CN1E2KTTD683J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTTD683J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E2KLTP683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLTP683J
CN1E2KLTD683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLTD683J
CN1E2KTTP683J Array/Network Resistor, Isolated, 0.063W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KTTP683J
CN1E2KLBK683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLBK683J
741X043683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP CTS Corporation CN1E2KTTD683J vs 741X043683J
741X043683JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT CTS Corporation CN1E2KTTD683J vs 741X043683JP
Part Number Description Manufacturer Compare
CN1E2KLTP683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLTP683J
CN1E2KLTD683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLTD683J
CN1E2KTTP683J Array/Network Resistor, Isolated, 0.063W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KTTP683J
741X043683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP CTS Corporation CN1E2KTTD683J vs 741X043683J
CN1E2KLBK683J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTTD683J vs CN1E2KLBK683J
741X043683JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT CTS Corporation CN1E2KTTD683J vs 741X043683JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1E2KTTD683J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1E2KTTD683J by KOA Speer Electronics Inc

  • Please alert me when CN1E2KTTD683J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CN1E2KTTD683J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1E2KTTD683J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CN1E2KTTD683J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1E2KTTD683J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1E2KTTD683J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: