Part Details for CN1E2KTBK47R0F by KOA Speer Electronics Inc
Overview of CN1E2KTBK47R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E2KTBK47R0F
CN1E2KTBK47R0F CAD Models
CN1E2KTBK47R0F Part Data Attributes
|
CN1E2KTBK47R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E2KTBK47R0F
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2KTBK47R0F
This table gives cross-reference parts and alternative options found for CN1E2KTBK47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTBK47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KTTD47R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTBK47R0F vs CN1E2KTTD47R0F |
CN1E2KTTP47R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTBK47R0F vs CN1E2KTTP47R0F |
CN1E2KLBK47R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTBK47R0F vs CN1E2KLBK47R0F |
741X04347R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 47ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP | CTS Corporation | CN1E2KTBK47R0F vs 741X04347R0F |
CN1E2KLTD47R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTBK47R0F vs CN1E2KLTD47R0F |
CN1E2KTTDD47R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KTBK47R0F vs CN1E2KTTDD47R0F |