Datasheets
CN1E2KTBK3402F by: KOA Speer Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 34000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404,

Part Details for CN1E2KTBK3402F by KOA Speer Electronics Inc

Overview of CN1E2KTBK3402F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CN1E2KTBK3402F

CN1E2KTBK3402F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CN1E2KTBK3402F Part Data Attributes

CN1E2KTBK3402F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CN1E2KTBK3402F KOA Speer Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 34000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 1 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.063 W
Resistance 34000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0404
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 25 V

Alternate Parts for CN1E2KTBK3402F

This table gives cross-reference parts and alternative options found for CN1E2KTBK3402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTBK3402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RAVS102DFT34K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 34000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc CN1E2KTBK3402F vs RAVS102DFT34K0
CN1E2KTTP3402F Array/Network Resistor, Isolated, 0.063W, 34000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTBK3402F vs CN1E2KTTP3402F
Part Number Description Manufacturer Compare
RAVS102DFT34K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 34000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc CN1E2KTBK3402F vs RAVS102DFT34K0
CN1E2KTTP3402F Array/Network Resistor, Isolated, 0.063W, 34000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTBK3402F vs CN1E2KTTP3402F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1E2KTBK3402F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1E2KTBK3402F by KOA Speer Electronics Inc

  • Please alert me when CN1E2KTBK3402F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CN1E2KTBK3402F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1E2KTBK3402F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CN1E2KTBK3402F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1E2KTBK3402F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1E2KTBK3402F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: