CN1E2KTBK1100F
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404,

Overview of CN1E2KTBK1100F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1E2KTBK1100F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1E2KTBK1100F by KOA Speer Electronics Inc

CN1E2KTBK1100F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
110 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CN1E2KTBK1100F
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404,
    VS

Alternate Parts for CN1E2KTBK1100F

This table gives cross-reference parts and alternative options found for CN1E2KTBK1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KTBK1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E2KLTD1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTD1100F
741X0431100FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT CTS Corporation CN1E2KTBK1100F vs 741X0431100FP
CN1E2KLTDD1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTDD1100F
CN1E2KLTP1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTP1100F
CN1E2KTTP1100F Array/Network Resistor, Isolated, 0.063W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KTTP1100F
CN1E2KLBK1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLBK1100F
RAVS102DFT110R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc CN1E2KTBK1100F vs RAVS102DFT110R
741X0431100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP CTS Corporation CN1E2KTBK1100F vs 741X0431100F
Part Number Description Manufacturer Compare
741X0431100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP CTS Corporation CN1E2KTBK1100F vs 741X0431100F
CN1E2KLTP1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTP1100F
CN1E2KLTDD1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTDD1100F
CN1E2KLBK1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLBK1100F
CN1E2KLTD1100F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0404, KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KLTD1100F
741X0431100FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT CTS Corporation CN1E2KTBK1100F vs 741X0431100FP
RAVS102DFT110R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc CN1E2KTBK1100F vs RAVS102DFT110R
CN1E2KTTP1100F Array/Network Resistor, Isolated, 0.063W, 110ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E2KTBK1100F vs CN1E2KTTP1100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1E2KTBK1100F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1E2KTBK1100F by KOA Speer Electronics Inc

  • Please alert me when CN1E2KTBK1100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CN1E2KTBK1100F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1E2KTBK1100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CN1E2KTBK1100F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1E2KTBK1100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1E2KTBK1100F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: