Part Details for CN1E2KLTD272J by KOA Corporation
Overview of CN1E2KLTD272J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E2KLTD272J
CN1E2KLTD272J CAD Models
CN1E2KLTD272J Part Data Attributes
|
CN1E2KLTD272J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1E2KLTD272J
KOA Corporation
RES NET,THICK FILM,2.7K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2KLTD272J
This table gives cross-reference parts and alternative options found for CN1E2KLTD272J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KLTD272J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KRTTD272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KRTTD272J |
741X043272JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | CTS Corporation | CN1E2KLTD272J vs 741X043272JP |
CN1E2KLTD272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KLTD272J |
CN1E2KTTP272J | Array/Network Resistor, Isolated, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KTTP272J |
CN1E2KTTD272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KTTD272J |
CN1E2KTTDD272J | Array/Network Resistor, Isolated, 0.063W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KTTDD272J |
CN1E2KLTP272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KLTP272J |
CN1E2KRTTDD272J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD272J vs CN1E2KRTTDD272J |