Part Details for CN1E2KLTD113J by KOA Speer Electronics Inc
Overview of CN1E2KLTD113J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1E2KLTD113J
CN1E2KLTD113J CAD Models
CN1E2KLTD113J Part Data Attributes
|
CN1E2KLTD113J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1E2KLTD113J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CN1E2KLTD113J
This table gives cross-reference parts and alternative options found for CN1E2KLTD113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E2KLTD113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KRTTD113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KRTTD113J |
CN1E2KLBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KLBK113J |
CN1E2KLTD113J | RES NET,THICK FILM,11K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | CN1E2KLTD113J vs CN1E2KLTD113J |
741X043113JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | CTS Corporation | CN1E2KLTD113J vs 741X043113JP |
CN1E2KTTD113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KTTD113J |
741X043113J | RESISTOR, NETWORK, FILM, ISOLATED, 0.126W, SURFACE MOUNT, CHIP | CTS Corporation | CN1E2KLTD113J vs 741X043113J |
CN1E2KTBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KTBK113J |
CN1E2KRTTDD113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KRTTDD113J |
CN1E2KRTTDD113J | RES NET,THICK FILM,11K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | CN1E2KLTD113J vs CN1E2KRTTDD113J |
CN1E2KRTBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 11000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | CN1E2KLTD113J vs CN1E2KRTBK113J |