Part Details for CN1812S14BAUTOGK2 by TDK Corporation
Overview of CN1812S14BAUTOGK2 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN1812S14BAUTOGK2
CN1812S14BAUTOGK2 CAD Models
CN1812S14BAUTOGK2 Part Data Attributes
|
CN1812S14BAUTOGK2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CN1812S14BAUTOGK2
TDK Corporation
Varistor, 16V, 2.4J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | SMT | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Silver/Platinum (Ag/Pt) - with Glass Frit | |
Working Voltage | 16 V |