CN1206A-121-JTW
RCD Components Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CN1206A-121-JTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1206A-121-JTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1206A-121-JTW by RCD Components Inc

CN1206A-121-JTW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Element Power Dissipation
0.062 W
First Element Resistance
120 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.062 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CN1206A-121-JTW
    RCD Components Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CN1206A-121-JTW

This table gives cross-reference parts and alternative options found for CN1206A-121-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1206A-121-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXBV8V121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CN1206A-121-JTW vs EXBV8V121JV
NRSN06I4J121TR Array/Network Resistor, Isolated, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CN1206A-121-JTW vs NRSN06I4J121TR
CAT16-121J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CN1206A-121-JTW vs CAT16-121J4
EXBV4V121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP Panasonic Electronic Components CN1206A-121-JTW vs EXBV4V121JV
CAT16-121J2 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0606, CHIP Bourns Inc CN1206A-121-JTW vs CAT16-121J2
CAT16-121J2LF Array/Network Resistor, Isolated, 0.062W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT Bourns Inc CN1206A-121-JTW vs CAT16-121J2LF
BCN164ABI121J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J7
BCN164ABI121J13S Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J13S
BCN164ABI121J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J13
BCN164ABI121J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies CN1206A-121-JTW vs BCN164ABI121J7
Part Number Description Manufacturer Compare
EXBV4V121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP Panasonic Electronic Components CN1206A-121-JTW vs EXBV4V121JV
BCN164ABI121J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J7
NRSN06I4J121TR Array/Network Resistor, Isolated, 0.0625W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp CN1206A-121-JTW vs NRSN06I4J121TR
EXBV8V121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components CN1206A-121-JTW vs EXBV8V121JV
BCN164ABI121J13S Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J13S
BCN164ABI121J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors CN1206A-121-JTW vs BCN164ABI121J13
CAT16-121J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc CN1206A-121-JTW vs CAT16-121J4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1206A-121-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1206A-121-JTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of CN1206A-121-JTW would you like to use for your alert(s)?
  • Please alert me when CN1206A-121-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1206A-121-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1206A-121-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1206A-121-JTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1206A-121-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1206A-121-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: