Part Details for CN0961-P07C2-09 by Cinch Connectivity Solutions
Overview of CN0961-P07C2-09 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CN0961-P07C2-09
CN0961-P07C2-09 CAD Models
CN0961-P07C2-09 Part Data Attributes
|
CN0961-P07C2-09
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0961-P07C2-09
Cinch Connectivity Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | LESS STRAIN RELIEF | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACH OR LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |