Part Details for CN0961-P02S15-03 by Cinch Connectivity Solutions
Overview of CN0961-P02S15-03 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Part Details for CN0961-P02S15-03
CN0961-P02S15-03 CAD Models
CN0961-P02S15-03 Part Data Attributes
|
CN0961-P02S15-03
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CN0961-P02S15-03
Cinch Connectivity Solutions
Connector Accessory, Contact
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT BODY/LONG SLEEVE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACH OR LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER |
Alternate Parts for CN0961-P02S15-03
This table gives cross-reference parts and alternative options found for CN0961-P02S15-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN0961-P02S15-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN0961-P02S15-03 | CONNECTOR ACCESSORY | Bel Fuse | CN0961-P02S15-03 vs CN0961-P02S15-03 |